
TRS202EIDR | |
|---|---|
DigiKey Part Number | 296-24786-2-ND - Tape & Reel (TR) 296-24786-1-ND - Cut Tape (CT) 296-24786-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRS202EIDR |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TRS202EIDR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 120Kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX202IDR | Texas Instruments | 17 035 | 296-18483-1-ND | 34,02000 Kč | Parametric Equivalent |
| HIN202CBNZ | Renesas Electronics Corporation | 2 166 | HIN202CBNZ-ND | 31,08000 Kč | Similar |
| HIN202CBNZ-T | Renesas Electronics Corporation | 4 139 | HIN202CBNZ-TCT-ND | 31,08000 Kč | Similar |
| HIN202ECBNZ | Renesas Electronics Corporation | 3 553 | HIN202ECBNZ-ND | 37,17000 Kč | Similar |
| HIN202EIBNZ | Renesas Electronics Corporation | 2 330 | HIN202EIBNZ-ND | 37,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 25,38700 Kč | 253,87 Kč |
| 25 | 23,05600 Kč | 576,40 Kč |
| 100 | 20,49610 Kč | 2 049,61 Kč |
| 250 | 19,27616 Kč | 4 819,04 Kč |
| 500 | 18,53998 Kč | 9 269,99 Kč |
| 1 000 | 18,40874 Kč | 18 408,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,29496 Kč | 43 237,40 Kč |
| 5 000 | 16,90969 Kč | 84 548,45 Kč |
| 7 500 | 16,71670 Kč | 125 375,25 Kč |
| 12 500 | 16,50288 Kč | 206 286,00 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |

