


HIN202CBNZ-T | |
|---|---|
DigiKey Part Number | HIN202CBNZ-TTR-ND - Tape & Reel (TR) HIN202CBNZ-TCT-ND - Cut Tape (CT) HIN202CBNZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HIN202CBNZ-T |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
Category | Receiver Hysteresis 500 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 120Kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 21,46000 Kč | 214,60 Kč |
| 25 | 19,21200 Kč | 480,30 Kč |
| 100 | 16,80540 Kč | 1 680,54 Kč |
| 250 | 15,67500 Kč | 3 918,75 Kč |
| 500 | 15,00052 Kč | 7 500,26 Kč |
| 1 000 | 14,44827 Kč | 14 448,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,86899 Kč | 34 672,47 Kč |
| 5 000 | 13,52145 Kč | 67 607,25 Kč |
| 7 500 | 13,34783 Kč | 100 108,73 Kč |
| 12 500 | 13,15587 Kč | 164 448,38 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |

