
ADM232AARNZ-REEL7 | |
|---|---|
DigiKey Part Number | ADM232AARNZ-REEL7TR-ND - Tape & Reel (TR) ADM232AARNZ-REEL7CT-ND - Cut Tape (CT) ADM232AARNZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM232AARNZ-REEL7 |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM232AARNZ-REEL7 Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Data Rate 200kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1081CSW#PBF | Analog Devices Inc. | 141 | LT1081CSW#PBF-ND | 199,80000 Kč | Similar |
| LT1081ISW#PBF | Analog Devices Inc. | 73 | LT1081ISW#PBF-ND | 264,66000 Kč | Similar |
| LT1381IS#TRPBF | Analog Devices Inc. | 3 820 | 161-LT1381IS#TRPBFCT-ND | 169,76000 Kč | Similar |
| HIN232ACBNZ | Renesas Electronics Corporation | 4 008 | HIN232ACBNZ-ND | 36,91000 Kč | Similar |
| HIN232CBZ-T | Renesas Electronics Corporation | 1 841 | HIN232CBZ-TCT-ND | 30,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,74000 Kč | 149,74 Kč |
| 10 | 115,39300 Kč | 1 153,93 Kč |
| 25 | 106,81360 Kč | 2 670,34 Kč |
| 100 | 97,38060 Kč | 9 738,06 Kč |
| 250 | 94,45040 Kč | 23 612,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 87,94076 Kč | 87 940,76 Kč |
| 2 000 | 86,10485 Kč | 172 209,70 Kč |
| Unit Price without VAT: | 149,74000 Kč |
|---|---|
| Unit Price with VAT: | 181,18540 Kč |


