
LT1081ISW#PBF | |
|---|---|
DigiKey Part Number | LT1081ISW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1081ISW#PBF |
Description | IC TRANSCEIVER FULL 2/2 16SO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1081ISW#PBF Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Data Rate 250KBd |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SO |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,66000 Kč | 264,66 Kč |
| 10 | 207,92900 Kč | 2 079,29 Kč |
| 47 | 185,89787 Kč | 8 737,20 Kč |
| 141 | 175,15220 Kč | 24 696,46 Kč |
| 282 | 169,89245 Kč | 47 909,67 Kč |
| 517 | 166,06263 Kč | 85 854,38 Kč |
| 1 034 | 162,41191 Kč | 167 933,91 Kč |
| Unit Price without VAT: | 264,66000 Kč |
|---|---|
| Unit Price with VAT: | 320,23860 Kč |

