2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM232AARNZ-REEL

DigiKey Part Number
ADM232AARNZ-REELTR-ND - Tape & Reel (TR)
ADM232AARNZ-REELCT-ND - Cut Tape (CT)
ADM232AARNZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM232AARNZ-REEL
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM232AARNZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
400 mV
Manufacturer
Analog Devices Inc.
Data Rate
200kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1081CSW#PBFAnalog Devices Inc.141LT1081CSW#PBF-ND199,80000 KčSimilar
LT1081ISW#PBFAnalog Devices Inc.73LT1081ISW#PBF-ND264,66000 KčSimilar
LT1381IS#TRPBFAnalog Devices Inc.3 820161-LT1381IS#TRPBFCT-ND169,76000 KčSimilar
HIN232ACBNZRenesas Electronics Corporation4 008HIN232ACBNZ-ND36,91000 KčSimilar
HIN232CBZ-TRenesas Electronics Corporation1 841HIN232CBZ-TCT-ND30,87000 KčSimilar
In-Stock: 2 879
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1149,74000 Kč149,74 Kč
10115,39300 Kč1 153,93 Kč
25106,81360 Kč2 670,34 Kč
10097,38060 Kč9 738,06 Kč
25094,45040 Kč23 612,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50085,58563 Kč213 964,07 Kč
Manufacturers Standard Package
Unit Price without VAT:149,74000 Kč
Unit Price with VAT:181,18540 Kč