Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent



LP2982AIM5X-5.0/NOPB | |
|---|---|
DigiKey Part Number | 296-LP2982AIM5X-5.0/NOPBTR-ND - Tape & Reel (TR) 296-LP2982AIM5X-5.0/NOPBCT-ND - Cut Tape (CT) 296-LP2982AIM5X-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2982AIM5X-5.0/NOPB |
Description | IC REG LINEAR 5V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2982AIM5X-5.0/NOPB Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 1.4 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 45dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.33V @ 80mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2982AIM5-5.0/NOPB | Texas Instruments | 9 015 | LP2982AIM5-5.0/NOPBCT-ND | 24,99000 Kč | Parametric Equivalent |
| LP2982IM5-5.0/NOPB | Texas Instruments | 3 645 | LP2982IM5-5.0/NOPBCT-ND | 22,26000 Kč | Parametric Equivalent |
| LP2982IM5X-5.0/NOPB | Texas Instruments | 0 | 296-42644-1-ND | 24,78000 Kč | Parametric Equivalent |
| BA050LBSG2-TR | Rohm Semiconductor | 0 | BA050LBSG2CT-ND | 0,00000 Kč | Similar |
| LD2985BM50R | STMicroelectronics | 14 436 | 497-3500-1-ND | 13,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,80542 Kč | 38 416,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |















