


LP2982IM5-5.0 | |
|---|---|
DigiKey Part Number | 2156-LP2982IM5-5.0-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP2982IM5-5.0 |
Description | IC REG LINEAR 5V 50MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 1.4 mA |
Packaging Bulk | PSRR 45dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.33V @ 80mA | Base Product Number |
Current - Output |
| Bulk: | 238 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 238 | 26,45748 Kč | 6 296,88 Kč |
| Unit Price without VAT: | 26,45748 Kč |
|---|---|
| Unit Price with VAT: | 32,01355 Kč |

