


SPX5205M5-L-5-0/TR | |
|---|---|
DigiKey Part Number | 1016-1879-2-ND - Tape & Reel (TR) 1016-1879-1-ND - Cut Tape (CT) 1016-1879-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPX5205M5-L-5-0/TR |
Description | IC REG LINEAR 5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SPX5205M5-L-5-0/TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2.5 mA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.35V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD2985BM50R | STMicroelectronics | 14 436 | 497-3500-1-ND | 0,54000 Kč | Similar |
| LP2982IM5-5.0/NOPB | Texas Instruments | 3 645 | LP2982IM5-5.0/NOPBCT-ND | 0,90000 Kč | Similar |
| LP2985-50DBVR | Texas Instruments | 12 977 | 296-20717-1-ND | 0,47000 Kč | Similar |
| LP2985-50DBVT | Texas Instruments | 2 024 | 296-26126-1-ND | 0,93000 Kč | Similar |
| LP2985A-50DBVR | Texas Instruments | 16 540 | 296-26128-1-ND | 0,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,93500 Kč | 49,35 Kč |
| 25 | 4,37600 Kč | 109,40 Kč |
| 100 | 3,77120 Kč | 377,12 Kč |
| 250 | 3,48064 Kč | 870,16 Kč |
| 500 | 3,30634 Kč | 1 653,17 Kč |
| 1 000 | 3,16272 Kč | 3 162,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,84656 Kč | 8 539,68 Kč |
| 6 000 | 2,76299 Kč | 16 577,94 Kč |
| 9 000 | 2,72115 Kč | 24 490,35 Kč |
| 15 000 | 2,67481 Kč | 40 122,15 Kč |
| 21 000 | 2,64772 Kč | 55 602,12 Kč |
| 30 000 | 2,62166 Kč | 78 649,80 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |







