


LP2982AIM5-5.0/NOPB | |
|---|---|
DigiKey Part Number | LP2982AIM5-5.0/NOPBTR-ND - Tape & Reel (TR) LP2982AIM5-5.0/NOPBCT-ND - Cut Tape (CT) LP2982AIM5-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2982AIM5-5.0/NOPB |
Description | IC REG LINEAR 5V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2982AIM5-5.0/NOPB Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 1.4 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 45dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.33V @ 80mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 18,10000 Kč | 181,00 Kč |
| 25 | 16,36160 Kč | 409,04 Kč |
| 100 | 14,45290 Kč | 1 445,29 Kč |
| 250 | 13,54372 Kč | 3 385,93 Kč |
| 500 | 12,99608 Kč | 6 498,04 Kč |
| 1 000 | 12,72227 Kč | 12 722,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,98804 Kč | 35 964,12 Kč |
| 6 000 | 11,71545 Kč | 70 292,70 Kč |
| 9 000 | 11,57893 Kč | 104 210,37 Kč |
| 15 000 | 11,42776 Kč | 171 416,40 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |

