Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMV852MMX/NOPB | |
|---|---|
DigiKey Part Number | 296-38171-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV852MMX/NOPB |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV852MMX/NOPB Models |
Category | Voltage - Input Offset 260 µV |
Mfr | Current - Supply 820µA (x2 Channels) |
Series | Current - Output / Channel 65 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 4.5V/µs | Supplier Device Package 8-VSSOP |
Gain Bandwidth Product 8 MHz | Base Product Number |
Current - Input Bias 0.1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA2381AIDGKR | Texas Instruments | 6 435 | 296-OPA2381AIDGKRCT-ND | 62,15000 Kč | Similar |
| OPA2381AIDGKT | Texas Instruments | 1 290 | 296-17413-1-ND | 81,26000 Kč | Similar |
| ADA4891-2ARMZ | Analog Devices Inc. | 98 | 505-ADA4891-2ARMZ-ND | 55,85000 Kč | Similar |
| ADA4891-2ARMZ-R7 | Analog Devices Inc. | 54 | ADA4891-2ARMZ-R7CT-ND | 55,85000 Kč | Similar |
| ADA4891-2ARMZ-RL | Analog Devices Inc. | 807 | 505-ADA4891-2ARMZ-RLCT-ND | 55,85000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 35,69996 Kč | 124 949,86 Kč |
| Unit Price without VAT: | 35,69996 Kč |
|---|---|
| Unit Price with VAT: | 43,19695 Kč |









