
OPA2381AIDGKT | |
|---|---|
DigiKey Part Number | 296-17413-2-ND - Tape & Reel (TR) 296-17413-1-ND - Cut Tape (CT) 296-17413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2381AIDGKT |
Description | IC TRANSIMPEDANCE 2 CIRC 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transimpedance Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2381AIDGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 12V/µs | |
Gain Bandwidth Product | 18 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 7 µV | |
Current - Supply | 800µA (x2 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,26000 Kč | 81,26 Kč |
| 10 | 61,33500 Kč | 613,35 Kč |
| 25 | 56,33360 Kč | 1 408,34 Kč |
| 100 | 50,84670 Kč | 5 084,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 48,22820 Kč | 12 057,05 Kč |
| 500 | 46,65000 Kč | 23 325,00 Kč |
| 750 | 45,85991 Kč | 34 394,93 Kč |
| 1 250 | 44,98410 Kč | 56 230,12 Kč |
| 1 750 | 44,47233 Kč | 77 826,58 Kč |
| 2 500 | 43,98014 Kč | 109 950,35 Kč |
| Unit Price without VAT: | 81,26000 Kč |
|---|---|
| Unit Price with VAT: | 98,32460 Kč |


