Transimpedance Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2381AIDGKR

DigiKey Part Number
296-OPA2381AIDGKRTR-ND - Tape & Reel (TR)
296-OPA2381AIDGKRCT-ND - Cut Tape (CT)
296-OPA2381AIDGKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2381AIDGKR
Description
IC TRANSIMPEDANCE 2 CIRC 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transimpedance Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA2381AIDGKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
7 µV
Mfr
Current - Supply
800µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
10 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
12V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
18 MHz
Supplier Device Package
8-VSSOP
Current - Input Bias
3 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMP7718MM/NOPBTexas Instruments1 907296-41442-1-ND69,87000 KčSimilar
LMV832MM/NOPBTexas Instruments2 243LMV832MM/NOPBCT-ND54,64000 KčSimilar
LMV832MMX/NOPBTexas Instruments6 773296-LMV832MMX/NOPBCT-ND42,75000 KčSimilar
In-Stock: 1 423
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
175,29000 Kč75,29 Kč
1056,72700 Kč567,27 Kč
2552,06360 Kč1 301,59 Kč
10046,93740 Kč4 693,74 Kč
25044,49228 Kč11 123,07 Kč
50044,03430 Kč22 017,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50040,52390 Kč101 309,75 Kč
5 00039,75175 Kč198 758,75 Kč
Manufacturers Standard Package
Unit Price without VAT:75,29000 Kč
Unit Price with VAT:91,10090 Kč

Other Suppliers on DigiKey

5 000In Stock
Ships from Rochester Electronics, LLC