
LMV832MM/NOPB | |
|---|---|
DigiKey Part Number | LMV832MM/NOPBTR-ND - Tape & Reel (TR) LMV832MM/NOPBCT-ND - Cut Tape (CT) LMV832MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV832MM/NOPB |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV832MM/NOPB Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 470µA (x2 Channels) |
Series | Current - Output / Channel 66 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 3.3 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 0.1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,64000 Kč | 54,64 Kč |
| 10 | 40,66800 Kč | 406,68 Kč |
| 25 | 37,17280 Kč | 929,32 Kč |
| 100 | 33,32080 Kč | 3 332,08 Kč |
| 250 | 31,48596 Kč | 7 871,49 Kč |
| 500 | 30,72850 Kč | 15 364,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,46903 Kč | 29 469,03 Kč |
| 2 000 | 28,71949 Kč | 57 438,98 Kč |
| 3 000 | 28,34436 Kč | 85 033,08 Kč |
| 5 000 | 27,92860 Kč | 139 643,00 Kč |
| 7 000 | 27,68559 Kč | 193 799,13 Kč |
| Unit Price without VAT: | 54,64000 Kč |
|---|---|
| Unit Price with VAT: | 66,11440 Kč |

