Transimpedance Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2381AIDGKR

DigiKey Part Number
296-OPA2381AIDGKRTR-ND - Tape & Reel (TR)
296-OPA2381AIDGKRCT-ND - Cut Tape (CT)
296-OPA2381AIDGKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2381AIDGKR
Description
IC TRANSIMPEDANCE 2 CIRC 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transimpedance Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA2381AIDGKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
12V/µs
Gain Bandwidth Product
18 MHz
Current - Input Bias
3 pA
Voltage - Input Offset
7 µV
Current - Supply
800µA (x2 Channels)
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 485
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
160,26000 Kč60,26 Kč
1045,10400 Kč451,04 Kč
2541,29040 Kč1 032,26 Kč
10037,09300 Kč3 709,30 Kč
25035,09352 Kč8 773,38 Kč
50033,88742 Kč16 943,71 Kč
1 00032,89463 Kč32 894,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50031,84691 Kč79 617,28 Kč
5 00031,21546 Kč156 077,30 Kč
Manufacturers Standard Package
Unit Price without VAT:60,26000 Kč
Unit Price with VAT:72,91460 Kč

Other Suppliers on DigiKey

5 000In Stock
Ships from Rochester Electronics, LLC