LMV722M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 239
Unit Price: 45,47000 Kč
Datasheet

MFR Recommended


Texas Instruments
In Stock: 1 347
Unit Price: 30,31000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 79,99000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 318
Unit Price: 16,42000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 18,52000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 15,58000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 14,45268 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 450
Unit Price: 15,16000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 18,95000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 651
Unit Price: 21,47000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 3 684
Unit Price: 27,79000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 459
Unit Price: 29,26000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 233
Unit Price: 48,20000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 36,62719 Kč
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV722M

DigiKey Part Number
LMV722M-ND
Manufacturer
Manufacturer Product Number
LMV722M
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMV722M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
5.25V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
260 nA
Voltage - Input Offset
80 µV
Current - Supply
2.01mA (x2 Channels)
Current - Output / Channel
52.6 mA
Voltage - Supply Span (Min)
2.2 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 61 970 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

61 970In Stock
Ships from Rochester Electronics, LLC