Direct
Direct
Direct
Direct
Direct
MFR Recommended
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar



LM4040C25IDBZRG4 | |
|---|---|
DigiKey Part Number | LM4040C25IDBZRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4040C25IDBZRG4 |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040C25IDBZRG4 Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) | Current - Cathode 80 µA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040CIM3-2.5 | Texas Instruments | 479 | 296-LM4040CIM3-2.5CT-ND | 26,70000 Kč | Direct |
| LM4040CIM3-2.5/NOPB | Texas Instruments | 19 734 | LM4040CIM3-2.5/NOPBCT-ND | 18,14000 Kč | Direct |
| LM4040CIM3X-2.5/NOPB | Texas Instruments | 2 950 | LM4040CIM3X-2.5/NOPBCT-ND | 18,14000 Kč | Direct |
| LM4050CIM3-2.5/NOPB | Texas Instruments | 6 023 | LM4050CIM3-2.5/NOPBCT-ND | 37,33000 Kč | Direct |
| LM4050CIM3X-2.5/NOPB | Texas Instruments | 0 | 296-38746-1-ND | 32,12000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,64924 Kč | 31 947,72 Kč |
| 6 000 | 10,40342 Kč | 62 420,52 Kč |
| 9 000 | 10,28035 Kč | 92 523,15 Kč |
| 15 000 | 10,14400 Kč | 152 160,00 Kč |
| Unit Price without VAT: | 10,64924 Kč |
|---|---|
| Unit Price with VAT: | 12,88558 Kč |


