LM4050CEM3X-2.5/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 665
Unit Price: 81,34000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 534
Unit Price: 29,41000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 9 270
Unit Price: 35,87000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 733
Unit Price: 37,96000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 44,21000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4 132
Unit Price: 78,42000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 17 565
Unit Price: 17,52000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 268
Unit Price: 17,52000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5 054
Unit Price: 50,89000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 390
Unit Price: 92,81000 Kč
Datasheet
Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SOT-23-3
SOT-23-3

LM4050CEM3X-2.5/NOPB

DigiKey Part Number
296-42710-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4050CEM3X-2.5/NOPB
Description
IC VREF SHUNT 0.5% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4050CEM3X-2.5/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
50ppm/°C
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
41µVrms
Packaging
Tape & Reel (TR)
Current - Cathode
65 µA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SOT-23-3
Current - Output
15 mA
Base Product Number
Tolerance
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4050CEM3-2.5+TAnalog Devices Inc./Maxim Integrated665LM4050CEM3-2.5+TCT-ND81,34000 KčDirect
ADR5041ARTZ-R2Analog Devices Inc.0ADR5041ARTZ-R2TR-ND0,00000 KčSimilar
ADR5041ARTZ-REEL7Analog Devices Inc.534ADR5041ARTZ-REEL7CT-ND29,41000 KčSimilar
ADR5041BRTZ-R2Analog Devices Inc.0ADR5041BRTZ-R2TR-ND0,00000 KčSimilar
ADR5041BRTZ-REEL7Analog Devices Inc.9 270505-ADR5041BRTZ-REEL7CT-ND35,87000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00021,42235 Kč64 267,05 Kč
Manufacturers Standard Package
Unit Price without VAT:21,42235 Kč
Unit Price with VAT:25,92104 Kč