Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4040BIM3-2.5+T

DigiKey Part Number
LM4040BIM3-2.5+TTR-ND - Tape & Reel (TR)
LM4040BIM3-2.5+TCT-ND - Cut Tape (CT)
LM4040BIM3-2.5+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040BIM3-2.5+T
Description
IC VREF SHUNT 0.2% SOT23-3
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040BIM3-2.5+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
100ppm/°C
Manufacturer
Analog Devices Inc./Maxim Integrated
Noise - 10Hz to 10kHz
35µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
65 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SOT-23-3
Current - Output
15 mA
Base Product Number
Tolerance
±0.2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 054
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,89000 Kč50,89 Kč
1037,81100 Kč378,11 Kč
2534,52840 Kč863,21 Kč
10030,91410 Kč3 091,41 Kč
25029,19188 Kč7 297,97 Kč
50028,39894 Kč14 199,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50026,39522 Kč65 988,05 Kč
5 00025,85139 Kč129 256,95 Kč
7 50025,57891 Kč191 841,83 Kč
Manufacturers Standard Package
Unit Price without VAT:50,89000 Kč
Unit Price with VAT:61,57690 Kč