ADR5041ARTZ-R2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Texas Instruments
In Stock: 2 397
Unit Price: 105,32000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 797
Unit Price: 88,22000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 94 521
Unit Price: 90,30000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 27 113
Unit Price: 49,22000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 15 940
Unit Price: 49,22000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 17 565
Unit Price: 17,52000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 493
Unit Price: 40,88000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 65 525
Unit Price: 61,11000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 25 040
Unit Price: 32,33000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 390
Unit Price: 92,81000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 114
Unit Price: 32,33000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 225 480
Unit Price: 10,64000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 050
Unit Price: 21,90000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 898
Unit Price: 25,03000 Kč
Datasheet
Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SOT-23-3
Introducing Power by Linear

ADR5041ARTZ-R2

DigiKey Part Number
ADR5041ARTZ-R2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADR5041ARTZ-R2
Description
IC VREF SHUNT 0.2% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ADR5041ARTZ-R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
100ppm/°C
Manufacturer
Analog Devices Inc.
Noise - 0.1Hz to 10Hz
3.2µVrms
Series
Noise - 10Hz to 10kHz
150µVrms
Packaging
Tape & Reel (TR)
Current - Cathode
60 µA
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 125°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SOT-23-3
Current - Output
15 mA
Base Product Number
Tolerance
±0.2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (74)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4040C25MDBZTEPTexas Instruments2 397296-29536-1-ND105,32000 KčUpgrade
LM4040A25IDBZRTexas Instruments5 797296-20859-1-ND88,22000 KčSimilar
LM4040A25IDBZTTexas Instruments94 521296-32102-1-ND90,30000 KčSimilar
LM4040AIM3-2.5/NOPBTexas Instruments27 113LM4040AIM3-2.5/NOPBCT-ND49,22000 KčSimilar
LM4040AIM3X-2.5/NOPBTexas Instruments15 940LM4040AIM3X-2.5/NOPBCT-ND49,22000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types