


LM4040C25IDBZT | |
|---|---|
DigiKey Part Number | 296-26108-2-ND - Tape & Reel (TR) 296-26108-1-ND - Cut Tape (CT) 296-26108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040C25IDBZT |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040C25IDBZT Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 16,75600 Kč | 167,56 Kč |
| 25 | 15,13520 Kč | 378,38 Kč |
| 100 | 13,35260 Kč | 1 335,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,50304 Kč | 3 125,76 Kč |
| 500 | 11,99028 Kč | 5 995,14 Kč |
| 750 | 11,73396 Kč | 8 800,47 Kč |
| 1 250 | 11,44946 Kč | 14 311,83 Kč |
| 1 750 | 11,28325 Kč | 19 745,69 Kč |
| 2 500 | 11,12348 Kč | 27 808,70 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |








