Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SOT-23-3
SOT-23-3

LM4040BIM3X-2.5/NOPB

DigiKey Part Number
LM4040BIM3X-2.5/NOPBTR-ND - Tape & Reel (TR)
LM4040BIM3X-2.5/NOPBCT-ND - Cut Tape (CT)
LM4040BIM3X-2.5/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040BIM3X-2.5/NOPB
Description
IC VREF SHUNT 0.2% SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040BIM3X-2.5/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
100ppm/°C
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
35µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
65 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SOT-23-3
Current - Output
15 mA
Base Product Number
Tolerance
±0.2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL4050B25IDBZRTexas Instruments637296-22799-1-ND30,45000 KčDirect
TL4050B25IDBZTTexas Instruments14 630296-46217-1-ND43,05000 KčDirect
LM4040C25IDBZTTexas Instruments903296-26108-1-ND23,31000 KčSimilar
LM4040C25QDBZRTexas Instruments9 650296-17939-1-ND21,00000 KčSimilar
LM4040C25QDBZTTexas Instruments1 946296-32114-1-ND32,34000 KčSimilar
In-Stock: 3 551
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,55000 Kč32,55 Kč
1023,79100 Kč237,91 Kč
2521,59440 Kč539,86 Kč
10019,17330 Kč1 917,33 Kč
25018,01964 Kč4 504,91 Kč
50017,32376 Kč8 661,88 Kč
1 00017,15579 Kč17 155,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00016,04415 Kč48 132,45 Kč
6 00015,69811 Kč94 188,66 Kč
9 00015,52475 Kč139 722,75 Kč
Manufacturers Standard Package
Unit Price without VAT:32,55000 Kč
Unit Price with VAT:39,38550 Kč