


TL4050B25IDBZR | |
|---|---|
DigiKey Part Number | 296-22799-2-ND - Tape & Reel (TR) 296-22799-1-ND - Cut Tape (CT) 296-22799-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4050B25IDBZR |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL4050B25IDBZR Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 41µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 65 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.2% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040BIM3X-2.5/NOPB | Texas Instruments | 3 551 | LM4040BIM3X-2.5/NOPBCT-ND | 32,55000 Kč | Direct |
| LM4050BIM3-2.5/NOPB | Texas Instruments | 3 010 | LM4050BIM3-2.5/NOPBCT-ND | 40,95000 Kč | Direct |
| LM4050BIM3X-2.5/NOPB | Texas Instruments | 20 054 | 296-38123-1-ND | 35,07000 Kč | Direct |
| LM4050BEM3-2.5/NOPB | Texas Instruments | 1 973 | 296-47683-1-ND | 44,52000 Kč | Upgrade |
| LM4040AIM3-2.5/NOPB | Texas Instruments | 34 572 | LM4040AIM3-2.5/NOPBCT-ND | 49,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 22,23700 Kč | 222,37 Kč |
| 25 | 20,15800 Kč | 503,95 Kč |
| 100 | 17,87980 Kč | 1 787,98 Kč |
| 250 | 16,79168 Kč | 4 197,92 Kč |
| 500 | 16,13612 Kč | 8 068,06 Kč |
| 1 000 | 15,93496 Kč | 15 934,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,92972 Kč | 44 789,16 Kč |
| 6 000 | 14,60341 Kč | 87 620,46 Kč |
| 9 000 | 14,44000 Kč | 129 960,00 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |











