XOR (Exclusive OR) IC 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT1G86DBVR

DigiKey Part Number
296-4714-2-ND - Tape & Reel (TR)
296-4714-1-ND - Cut Tape (CT)
296-4714-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT1G86DBVR
Description
IC GATE XOR 1CH 2-INP SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT1G86DBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SOT-23-5
Number of Inputs
2
Package / Case
SC-74A, SOT-753
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 184
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,72200 Kč17,22 Kč
251,50360 Kč37,59 Kč
1001,26410 Kč126,41 Kč
2501,15152 Kč287,88 Kč
5001,08392 Kč541,96 Kč
1 0001,02806 Kč1 028,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,95912 Kč2 877,36 Kč
6 0000,92538 Kč5 552,28 Kč
9 0000,90847 Kč8 176,23 Kč
15 0000,88976 Kč13 346,40 Kč
21 0000,87881 Kč18 455,01 Kč
30 0000,86828 Kč26 048,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč

Other Suppliers on DigiKey

54 232In Stock
Ships from Rochester Electronics, LLC