


LM4040AIM3-2.5/NOPB | |
|---|---|
DigiKey Part Number | LM4040AIM3-2.5/NOPBTR-ND - Tape & Reel (TR) LM4040AIM3-2.5/NOPBCT-ND - Cut Tape (CT) LM4040AIM3-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040AIM3-2.5/NOPB |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040AIM3-2.5/NOPB Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 65 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,56000 Kč | 49,56 Kč |
| 10 | 36,80900 Kč | 368,09 Kč |
| 25 | 33,59680 Kč | 839,92 Kč |
| 100 | 30,06070 Kč | 3 006,07 Kč |
| 250 | 28,37668 Kč | 7 094,17 Kč |
| 500 | 27,56492 Kč | 13 782,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,49213 Kč | 76 476,39 Kč |
| 6 000 | 24,98678 Kč | 149 920,68 Kč |
| Unit Price without VAT: | 49,56000 Kč |
|---|---|
| Unit Price with VAT: | 59,96760 Kč |











