


LM4050BEM3-2.5/NOPB | |
|---|---|
DigiKey Part Number | 296-47683-2-ND - Tape & Reel (TR) 296-47683-1-ND - Cut Tape (CT) 296-47683-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4050BEM3-2.5/NOPB |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050BEM3-2.5/NOPB Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 41µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 65 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 32,88300 Kč | 328,83 Kč |
| 25 | 29,96000 Kč | 749,00 Kč |
| 100 | 26,75780 Kč | 2 675,78 Kč |
| 250 | 25,22952 Kč | 6 307,38 Kč |
| 500 | 24,38456 Kč | 12 192,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,55031 Kč | 23 550,31 Kč |
| 2 000 | 22,92635 Kč | 45 852,70 Kč |
| 3 000 | 22,61401 Kč | 67 842,03 Kč |
| 5 000 | 22,26771 Kč | 111 338,55 Kč |
| 7 000 | 22,06545 Kč | 154 458,15 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |

