


LM4040C25MDBZTEP | |
|---|---|
DigiKey Part Number | 296-29536-2-ND - Tape & Reel (TR) 296-29536-1-ND - Cut Tape (CT) 296-29536-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040C25MDBZTEP |
Description | IC VREF SHUNT 0.64% SOT23-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.64% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040C25MDBZTEP Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 82 µA |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.64% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,04000 Kč | 106,04 Kč |
| 10 | 80,65300 Kč | 806,53 Kč |
| 25 | 74,34120 Kč | 1 858,53 Kč |
| 100 | 67,38890 Kč | 6 738,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 64,07664 Kč | 16 019,16 Kč |
| 500 | 62,07974 Kč | 31 039,87 Kč |
| 750 | 61,07983 Kč | 45 809,87 Kč |
| 1 250 | 59,97163 Kč | 74 964,54 Kč |
| 1 750 | 59,32379 Kč | 103 816,63 Kč |
| 2 500 | 58,70108 Kč | 146 752,70 Kč |
| Unit Price without VAT: | 106,04000 Kč |
|---|---|
| Unit Price with VAT: | 128,30840 Kč |










