Comparator with Voltage Reference Open-Collector 6-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6700MPDCB-1#TRMPBF

DigiKey Part Number
LT6700MPDCB-1#TRMPBFTR-ND - Tape & Reel (TR)
LT6700MPDCB-1#TRMPBFCT-ND - Cut Tape (CT)
LT6700MPDCB-1#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6700MPDCB-1#TRMPBF
Description
IC COMPARATOR 2 W/VOLT REF 6DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference Open-Collector 6-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
LT6700MPDCB-1#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
with Voltage Reference
Number of Elements
2
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
1.4V ~ 18V
Voltage - Input Offset (Max)
-
Current - Input Bias (Max)
0.05µA
Current - Output (Typ)
-
Current - Quiescent (Max)
19µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
29µs
Hysteresis
13.5mV
Operating Temperature
-55°C ~ 125°C
Package / Case
6-WFDFN Exposed Pad
Mounting Type
Surface Mount
Supplier Device Package
6-DFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 944
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1286,62000 Kč286,62 Kč
10225,89600 Kč2 258,96 Kč
25210,72760 Kč5 268,19 Kč
100199,50830 Kč19 950,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500181,33368 Kč90 666,84 Kč
1 000177,39278 Kč177 392,78 Kč
Manufacturers Standard Package
Unit Price without VAT:286,62000 Kč
Unit Price with VAT:346,81020 Kč