
INA193AMDBVREP | |
|---|---|
DigiKey Part Number | 296-22154-2-ND - Tape & Reel (TR) 296-22154-1-ND - Cut Tape (CT) 296-22154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA193AMDBVREP |
Description | IC CURRENT MONITOR 3% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA193AMDBVREP Models |
Category | Voltage - Input -16V ~ 80V |
Manufacturer Texas Instruments | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SC-74A, SOT-753 |
Function Current Monitor | Supplier Device Package SOT-23-5 |
Sensing Method High-Side | Base Product Number |
Accuracy ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,32000 Kč | 200,32 Kč |
| 10 | 155,84700 Kč | 1 558,47 Kč |
| 25 | 144,75200 Kč | 3 618,80 Kč |
| 100 | 132,54150 Kč | 13 254,15 Kč |
| 250 | 130,17836 Kč | 32 544,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 116,76316 Kč | 350 289,48 Kč |
| Unit Price without VAT: | 200,32000 Kč |
|---|---|
| Unit Price with VAT: | 242,38720 Kč |











