
IXTA120P065T | |
|---|---|
DigiKey Part Number | 238-IXTA120P065T-ND |
Manufacturer | |
Manufacturer Product Number | IXTA120P065T |
Description | MOSFET P-CH 65V 120A TO263 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | P-Channel 65 V 120A (Tc) 298W (Tc) Surface Mount TO-263AA |
Datasheet | Datasheet |
EDA/CAD Models | IXTA120P065T Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 185 nC @ 10 V |
Series | Vgs (Max) ±15V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 13200 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 298W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 65 V | Supplier Device Package TO-263AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 10mOhm @ 500mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,13000 Kč | 192,13 Kč |
| 50 | 105,02360 Kč | 5 251,18 Kč |
| 100 | 96,62440 Kč | 9 662,44 Kč |
| 500 | 81,92580 Kč | 40 962,90 Kč |
| 1 000 | 78,65326 Kč | 78 653,26 Kč |
| Unit Price without VAT: | 192,13000 Kč |
|---|---|
| Unit Price with VAT: | 232,47730 Kč |










