
LM4040C25FTA | |
|---|---|
DigiKey Part Number | LM4040C25FTR-ND - Tape & Reel (TR) LM4040C25FCT-ND - Cut Tape (CT) LM4040C25FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040C25FTA |
Description | IC VREF SHUNT 0.5% SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040C25FTA Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Diodes Incorporated | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 68 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,58000 Kč | 75,80 Kč |
| 25 | 6,76960 Kč | 169,24 Kč |
| 100 | 5,88570 Kč | 588,57 Kč |
| 250 | 5,46200 Kč | 1 365,50 Kč |
| 500 | 5,20666 Kč | 2 603,33 Kč |
| 1 000 | 4,99626 Kč | 4 996,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,73652 Kč | 14 209,56 Kč |
| 6 000 | 4,60941 Kč | 27 656,46 Kč |
| 9 000 | 4,54572 Kč | 40 911,48 Kč |
| 15 000 | 4,47518 Kč | 67 127,70 Kč |
| 21 000 | 4,43396 Kč | 93 113,16 Kč |
| 30 000 | 4,39430 Kč | 131 829,00 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |












