Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SOT-23-3
SOT-23-3

LM4040C25IDBZR

DigiKey Part Number
296-17937-2-ND - Tape & Reel (TR)
296-17937-1-ND - Cut Tape (CT)
296-17937-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040C25IDBZR
Description
IC VREF SHUNT 0.5% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040C25IDBZR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
100ppm/°C
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
35µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
80 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SOT-23-3
Current - Output
15 mA
Base Product Number
Tolerance
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4040CIM3-2.5/NOPBTexas Instruments35 878LM4040CIM3-2.5/NOPBCT-ND18,27000 KčDirect
LM4040CIM3X-2.5/NOPBTexas Instruments1 562LM4040CIM3X-2.5/NOPBCT-ND18,27000 KčDirect
LM4050CIM3-2.5/NOPBTexas Instruments6 248LM4050CIM3-2.5/NOPBCT-ND37,59000 KčDirect
LM4040CEM3-2.5/NOPBTexas Instruments809LM4040CEM3-2.5/NOPBCT-ND22,05000 KčUpgrade
LM4050CEM3-2.5/NOPBTexas Instruments3 986 785296-41434-1-ND39,69000 KčUpgrade
In-Stock: 1 468
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,32000 Kč19,32 Kč
1013,90100 Kč139,01 Kč
2512,53160 Kč313,29 Kč
10011,01980 Kč1 101,98 Kč
25010,29656 Kč2 574,14 Kč
5009,86108 Kč4 930,54 Kč
1 0009,54170 Kč9 541,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,06008 Kč27 180,24 Kč
6 0008,84341 Kč53 060,46 Kč
9 0008,73489 Kč78 614,01 Kč
15 0008,61472 Kč129 220,80 Kč
21 0008,54444 Kč179 433,24 Kč
Manufacturers Standard Package
Unit Price without VAT:19,32000 Kč
Unit Price with VAT:23,37720 Kč