


LM4050CEM3-2.5/NOPB | |
|---|---|
DigiKey Part Number | 296-41434-2-ND - Tape & Reel (TR) 296-41434-1-ND - Cut Tape (CT) 296-41434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4050CEM3-2.5/NOPB |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050CEM3-2.5/NOPB Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 41µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 65 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 29,18700 Kč | 291,87 Kč |
| 25 | 26,55840 Kč | 663,96 Kč |
| 100 | 23,67100 Kč | 2 367,10 Kč |
| 250 | 22,29232 Kč | 5 573,08 Kč |
| 500 | 21,46122 Kč | 10 730,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,77752 Kč | 20 777,52 Kč |
| 2 000 | 20,21478 Kč | 40 429,56 Kč |
| 3 000 | 19,93298 Kč | 59 798,94 Kč |
| 5 000 | 19,62066 Kč | 98 103,30 Kč |
| 7 000 | 19,43818 Kč | 136 067,26 Kč |
| 10 000 | 19,26268 Kč | 192 626,80 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |

