


ADR5041WARTZ-R7 | |
|---|---|
DigiKey Part Number | ADR5041WARTZ-R7TR-ND - Tape & Reel (TR) ADR5041WARTZ-R7CT-ND - Cut Tape (CT) ADR5041WARTZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR5041WARTZ-R7 |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADR5041WARTZ-R7 Models |
Category | Noise - 0.1Hz to 10Hz 3.2µVrms |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 150µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 60 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Grade Automotive |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 15 mA | Supplier Device Package SOT-23-3 |
Tolerance ±0.2% | Base Product Number |
Temperature Coefficient 100ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040A25IDBZR | Texas Instruments | 5 547 | 296-20859-1-ND | 88,82000 Kč | Similar |
| LM4040A25IDBZT | Texas Instruments | 93 541 | 296-32102-1-ND | 83,57000 Kč | Similar |
| LM4040AIM3-2.5+T | Analog Devices Inc./Maxim Integrated | 1 657 | LM4040AIM3-2.5+TCT-ND | 78,95000 Kč | Similar |
| LM4040AIM3-2.5/NOPB | Texas Instruments | 34 572 | LM4040AIM3-2.5/NOPBCT-ND | 49,56000 Kč | Similar |
| LM4040AIM3X-2.5/NOPB | Texas Instruments | 16 094 | LM4040AIM3X-2.5/NOPBCT-ND | 49,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 28,09500 Kč | 280,95 Kč |
| 25 | 25,55880 Kč | 638,97 Kč |
| 100 | 22,75970 Kč | 2 275,97 Kč |
| 250 | 21,42720 Kč | 5 356,80 Kč |
| 500 | 20,62340 Kč | 10 311,70 Kč |
| 1 000 | 20,56124 Kč | 20 561,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,14479 Kč | 57 434,37 Kč |
| 6 000 | 18,74499 Kč | 112 469,94 Kč |
| 9 000 | 18,54476 Kč | 166 902,84 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |

