LM4050CIM3X-2.5/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1 050
Unit Price: 21,90000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 10,64924 Kč
Datasheet

Direct


Texas Instruments
In Stock: 898
Unit Price: 25,03000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 13,48989 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 9 092
Unit Price: 23,78000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: 16,31846 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 1 846
Unit Price: 35,04000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: 19,79730 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 2 054
Unit Price: 28,15000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: 18,68820 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 797
Unit Price: 88,22000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 94 521
Unit Price: 90,30000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 57,07732 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 493
Unit Price: 40,88000 Kč
Datasheet
Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SOT-23-3
SOT-23-3

LM4050CIM3X-2.5/NOPB

DigiKey Part Number
296-38746-2-ND - Tape & Reel (TR)
296-38746-1-ND - Cut Tape (CT)
296-38746-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4050CIM3X-2.5/NOPB
Description
IC VREF SHUNT 0.5% SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4050CIM3X-2.5/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
50ppm/°C
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
41µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
65 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SOT-23-3
Current - Output
15 mA
Base Product Number
Tolerance
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (71)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4040C25IDBZRTexas Instruments1 050296-17937-1-ND21,90000 KčDirect
LM4040C25IDBZRG4Texas Instruments0LM4040C25IDBZRG4-ND10,64924 KčDirect
LM4040C25IDBZTTexas Instruments898296-26108-1-ND25,03000 KčDirect
LM4040C25IDBZTG4Texas Instruments0LM4040C25IDBZTG4-ND13,48989 KčDirect
LM4040C25QDBZRTexas Instruments9 092296-17939-1-ND23,78000 KčUpgrade
Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,12000 Kč32,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00020,20189 Kč60 605,67 Kč
Manufacturers Standard Package
Unit Price without VAT:32,12000 Kč
Unit Price with VAT:38,86520 Kč