LM4040C25QDBZTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3 507
Unit Price: 21,90000 Kč
Datasheet

MFR Recommended


Texas Instruments
In Stock: 1 846
Unit Price: 35,04000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 23,83221 Kč
Datasheet

Similar


Texas Instruments
In Stock: 27 113
Unit Price: 49,22000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 15 940
Unit Price: 49,22000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 16,06562 Kč
Datasheet

Similar


Texas Instruments
In Stock: 25 040
Unit Price: 32,33000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 114
Unit Price: 32,33000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 19 734
Unit Price: 18,14000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 950
Unit Price: 18,14000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 439
Unit Price: 17,52000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 962
Unit Price: 17,52000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 56 452
Unit Price: 13,97000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 737
Unit Price: 13,97000 Kč
Datasheet
Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SOT-23-3
SOT-23-3

LM4040C25QDBZTG4

DigiKey Part Number
LM4040C25QDBZTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4040C25QDBZTG4
Description
IC VREF SHUNT 0.5% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040C25QDBZTG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
100ppm/°C
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
35µVrms
Packaging
Tape & Reel (TR)
Current - Cathode
80 µA
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 125°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SOT-23-3
Current - Output
15 mA
Base Product Number
Tolerance
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (49)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4040CEM3-2.5/NOPBTexas Instruments3 507LM4040CEM3-2.5/NOPBCT-ND21,90000 KčDirect
LM4040C25QDBZTTexas Instruments1 846296-32114-1-ND35,04000 KčMFR Recommended
LM4040AIM3-2.5Texas Instruments0296-LM4040AIM3-2.5TR-ND23,83221 KčSimilar
LM4040AIM3-2.5/NOPBTexas Instruments27 113LM4040AIM3-2.5/NOPBCT-ND49,22000 KčSimilar
LM4040AIM3X-2.5/NOPBTexas Instruments15 940LM4040AIM3X-2.5/NOPBCT-ND49,22000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50019,79730 Kč9 898,65 Kč
75019,41063 Kč14 557,97 Kč
1 25018,98201 Kč23 727,51 Kč
1 75018,73158 Kč32 780,26 Kč
2 50018,49065 Kč46 226,62 Kč
6 25017,97200 Kč112 325,00 Kč
Unit Price without VAT:19,79730 Kč
Unit Price with VAT:23,95473 Kč