


LM4040DEM3-2.5/NOPB | |
|---|---|
DigiKey Part Number | LM4040DEM3-2.5/NOPBTR-ND - Tape & Reel (TR) LM4040DEM3-2.5/NOPBCT-ND - Cut Tape (CT) LM4040DEM3-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040DEM3-2.5/NOPB |
Description | IC VREF SHUNT 1% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040DEM3-2.5/NOPB Models |
Category | Temperature Coefficient 150ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 73 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040A25IDBZR | Texas Instruments | 5 547 | 296-20859-1-ND | 18,34000 Kč | Similar |
| LM4040A25IDBZT | Texas Instruments | 93 541 | 296-32102-1-ND | 17,25000 Kč | Similar |
| LM4040B25IDBZR | Texas Instruments | 3 494 | 296-20872-1-ND | 8,50000 Kč | Similar |
| LM4040B25IDBZT | Texas Instruments | 65 525 | 296-32109-1-ND | 11,66000 Kč | Similar |
| LM4040C25IDBZR | Texas Instruments | 1 468 | 296-17937-1-ND | 3,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 12,53600 Kč | 125,36 Kč |
| 25 | 11,28000 Kč | 282,00 Kč |
| 100 | 9,89850 Kč | 989,85 Kč |
| 250 | 9,23828 Kč | 2 309,57 Kč |
| 500 | 8,84100 Kč | 4 420,50 Kč |
| 1 000 | 8,51364 Kč | 8 513,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,10936 Kč | 24 328,08 Kč |
| 6 000 | 7,91152 Kč | 47 469,12 Kč |
| 9 000 | 7,81247 Kč | 70 312,23 Kč |
| 15 000 | 7,70267 Kč | 115 540,05 Kč |
| 21 000 | 7,63857 Kč | 160 409,97 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |

