


LM4040AIM3-2.5 | |
|---|---|
DigiKey Part Number | 296-LM4040AIM3-2.5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4040AIM3-2.5 |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040AIM3-2.5 Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) | Current - Cathode 65 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040AIM3-2.5/NOPB | Texas Instruments | 27 113 | LM4040AIM3-2.5/NOPBCT-ND | 49,22000 Kč | Direct |
| ADR5041ARTZ-REEL7 | Analog Devices Inc. | 534 | ADR5041ARTZ-REEL7CT-ND | 29,41000 Kč | Similar |
| ADR5041BRTZ-REEL7 | Analog Devices Inc. | 9 270 | 505-ADR5041BRTZ-REEL7CT-ND | 35,87000 Kč | Similar |
| ADR5041WARTZ-R7 | Analog Devices Inc. | 2 733 | ADR5041WARTZ-R7CT-ND | 37,96000 Kč | Similar |
| ADR5041WBRTZ-R7 | Analog Devices Inc. | 0 | 505-ADR5041WBRTZ-R7CT-ND | 44,21000 Kč | Similar |






