
LM4040CIM3-2.5+T | |
|---|---|
DigiKey Part Number | LM4040CIM3-2.5+TTR-ND - Tape & Reel (TR) LM4040CIM3-2.5+TCT-ND - Cut Tape (CT) LM4040CIM3-2.5+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040CIM3-2.5+T |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040CIM3-2.5+T Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 65 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,07000 Kč | 31,07 Kč |
| 10 | 22,64900 Kč | 226,49 Kč |
| 25 | 20,54680 Kč | 513,67 Kč |
| 100 | 18,23190 Kč | 1 823,19 Kč |
| 250 | 17,12736 Kč | 4 281,84 Kč |
| 500 | 16,46166 Kč | 8 230,83 Kč |
| 1 000 | 16,27355 Kč | 16 273,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,33480 Kč | 38 337,00 Kč |
| 5 000 | 14,98601 Kč | 74 930,05 Kč |
| 7 500 | 14,81138 Kč | 111 085,35 Kč |
| 12 500 | 14,61790 Kč | 182 723,75 Kč |
| Unit Price without VAT: | 31,07000 Kč |
|---|---|
| Unit Price with VAT: | 37,59470 Kč |

