Shunt Voltage Reference IC Fixed 2.5V V ±1% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4040D25FTA

DigiKey Part Number
LM4040D25FTR-ND - Tape & Reel (TR)
LM4040D25FCT-ND - Cut Tape (CT)
LM4040D25FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040D25FTA
Description
IC VREF SHUNT 1% SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±1% 15 mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
150ppm/°C
Manufacturer
Diodes Incorporated
Noise - 10Hz to 10kHz
35µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
73 µA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SOT-23-3
Current - Output
15 mA
Base Product Number
Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADR5041WARTZ-R7Analog Devices Inc.2 733ADR5041WARTZ-R7CT-ND37,96000 KčSimilar
LM4040A25IDBZRTexas Instruments5 797296-20859-1-ND88,22000 KčSimilar
LM4040AIM3-2.5/NOPBTexas Instruments27 113LM4040AIM3-2.5/NOPBCT-ND49,22000 KčSimilar
LM4040B25IDBZTTexas Instruments65 525296-32109-1-ND61,11000 KčSimilar
LM4040BIM3-2.5+TAnalog Devices Inc./Maxim Integrated5 054LM4040BIM3-2.5+TCT-ND50,89000 KčSimilar
In-Stock: 210 003
Factory Stock: 141 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,38000 Kč9,38 Kč
106,50700 Kč65,07 Kč
255,80600 Kč145,15 Kč
1005,03450 Kč503,45 Kč
2504,66328 Kč1 165,82 Kč
5004,44014 Kč2 220,07 Kč
1 0004,25640 Kč4 256,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,92521 Kč11 775,63 Kč
Manufacturers Standard Package
Unit Price without VAT:9,38000 Kč
Unit Price with VAT:11,34980 Kč