
LM4040DIM3-2.5+T | |
|---|---|
DigiKey Part Number | LM4040DIM3-2.5+TTR-ND - Tape & Reel (TR) LM4040DIM3-2.5+TCT-ND - Cut Tape (CT) LM4040DIM3-2.5+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040DIM3-2.5+T |
Description | IC VREF SHUNT 1% SOT23-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040DIM3-2.5+T Models |
Category | Temperature Coefficient 150ppm/°C |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 70 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,74000 Kč | 27,74 Kč |
| 10 | 20,18800 Kč | 201,88 Kč |
| 25 | 18,29440 Kč | 457,36 Kč |
| 100 | 16,19640 Kč | 1 619,64 Kč |
| 250 | 15,19780 Kč | 3 799,45 Kč |
| 500 | 14,59468 Kč | 7 297,34 Kč |
| 1 000 | 14,35901 Kč | 14 359,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,57518 Kč | 33 937,95 Kč |
| 5 000 | 13,25955 Kč | 66 297,75 Kč |
| 7 500 | 13,10151 Kč | 98 261,32 Kč |
| 12 500 | 12,92639 Kč | 161 579,88 Kč |
| Unit Price without VAT: | 27,74000 Kč |
|---|---|
| Unit Price with VAT: | 33,56540 Kč |

