


LM4040DIM3X-2.5/NOPB | |
|---|---|
DigiKey Part Number | LM4040DIM3X-2.5/NOPBTR-ND - Tape & Reel (TR) LM4040DIM3X-2.5/NOPBCT-ND - Cut Tape (CT) LM4040DIM3X-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040DIM3X-2.5/NOPB |
Description | IC VREF SHUNT 1% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040DIM3X-2.5/NOPB Models |
Category | Temperature Coefficient 150ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 70 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040A25IDBZR | Texas Instruments | 5 797 | 296-20859-1-ND | 88,22000 Kč | Similar |
| LM4040B25IDBZT | Texas Instruments | 65 525 | 296-32109-1-ND | 61,11000 Kč | Similar |
| LM4040C25IDBZR | Texas Instruments | 1 050 | 296-17937-1-ND | 21,90000 Kč | Similar |
| LM4040C25IDBZT | Texas Instruments | 898 | 296-26108-1-ND | 25,03000 Kč | Similar |
| LM4040C25QDBZR | Texas Instruments | 9 092 | 296-17939-1-ND | 23,78000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,97000 Kč | 13,97 Kč |
| 10 | 9,90600 Kč | 99,06 Kč |
| 25 | 8,88440 Kč | 222,11 Kč |
| 100 | 7,75820 Kč | 775,82 Kč |
| 250 | 7,22352 Kč | 1 805,88 Kč |
| 500 | 6,90026 Kč | 3 450,13 Kč |
| 1 000 | 6,63455 Kč | 6 634,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,30608 Kč | 18 918,24 Kč |
| 6 000 | 6,14539 Kč | 36 872,34 Kč |
| 9 000 | 6,06490 Kč | 54 584,10 Kč |
| 15 000 | 5,97575 Kč | 89 636,25 Kč |
| 21 000 | 5,92365 Kč | 124 396,65 Kč |
| 30 000 | 5,87351 Kč | 176 205,30 Kč |
| Unit Price without VAT: | 13,97000 Kč |
|---|---|
| Unit Price with VAT: | 16,90370 Kč |



