


LM4040CIM3-2.5 | |
|---|---|
DigiKey Part Number | 296-LM4040CIM3-2.5TR-ND - Tape & Reel (TR) 296-LM4040CIM3-2.5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM4040CIM3-2.5 |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040CIM3-2.5 Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Cathode 65 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040CIM3-2.5/NOPB | Texas Instruments | 19 734 | LM4040CIM3-2.5/NOPBCT-ND | 18,14000 Kč | Direct |
| LM4040CYM3-2.5-TR | Microchip Technology | 8 340 | 576-1046-1-ND | 8,13000 Kč | Direct |
| ADR5041ARTZ-REEL7 | Analog Devices Inc. | 534 | ADR5041ARTZ-REEL7CT-ND | 29,41000 Kč | Similar |
| ADR5041BRTZ-REEL7 | Analog Devices Inc. | 9 270 | 505-ADR5041BRTZ-REEL7CT-ND | 35,87000 Kč | Similar |
| ADR5041WARTZ-R7 | Analog Devices Inc. | 2 733 | ADR5041WARTZ-R7CT-ND | 37,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,70000 Kč | 26,70 Kč |
| 10 | 19,37500 Kč | 193,75 Kč |
| 25 | 17,54360 Kč | 438,59 Kč |
| 100 | 15,52070 Kč | 1 552,07 Kč |
| 250 | 14,55632 Kč | 3 639,08 Kč |
| Unit Price without VAT: | 26,70000 Kč |
|---|---|
| Unit Price with VAT: | 32,30700 Kč |



