LM358DRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2 084
Unit Price: 21,05000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 25 801
Unit Price: 16,21000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 70 228
Unit Price: 4,63000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 691
Unit Price: 21,05000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 16 602
Unit Price: 16,63000 Kč
Datasheet

Direct


onsemi
In Stock: 14 940
Unit Price: 4,84000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 495
Unit Price: 11,58000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 485
Unit Price: 10,95000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 402
Unit Price: 13,26000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 076
Unit Price: 47,36000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 143 919
Unit Price: 34,73000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 6 898
Unit Price: 9,68000 Kč
Datasheet

Similar


onsemi
In Stock: 12 680
Unit Price: 5,47000 Kč
Datasheet
TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM358DRG4

DigiKey Part Number
296-31668-2-ND - Tape & Reel (TR)
296-31668-1-ND - Cut Tape (CT)
296-31668-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM358DRG4
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM358DRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.3V/µs
Gain Bandwidth Product
700 kHz
Current - Input Bias
20 nA
Voltage - Input Offset
3 mV
Current - Supply
500µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types