Similar
Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM324APWRG4 | |
|---|---|
DigiKey Part Number | 296-41302-2-ND - Tape & Reel (TR) 296-41302-1-ND - Cut Tape (CT) 296-41302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM324APWRG4 |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM324APWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1.4mA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,84544 Kč | 11 381,76 Kč |
| 6 000 | 2,79830 Kč | 16 789,80 Kč |
| 10 000 | 2,74608 Kč | 27 460,80 Kč |
| 14 000 | 2,71557 Kč | 38 017,98 Kč |
| 20 000 | 2,68622 Kč | 53 724,40 Kč |
| 50 000 | 2,62302 Kč | 131 151,00 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |





