LM285BYMX-2.5/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 14,52991 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 18,21332 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 14,28000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 84
Unit Price: 12,39000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 17,64000 Kč
Datasheet

Similar


onsemi
In Stock: 1 888
Unit Price: 14,70000 Kč
Datasheet

Similar


onsemi
In Stock: 14 238
Unit Price: 13,23000 Kč
Datasheet

Similar


onsemi
In Stock: 1 743
Unit Price: 15,12000 Kč
Datasheet

Similar


onsemi
In Stock: 12 852
Unit Price: 15,96000 Kč
Datasheet

Similar


onsemi
In Stock: 528
Unit Price: 15,75000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Shunt Voltage Reference IC Fixed 2.5V V ±1.5% 20 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM285BYMX-2.5/NOPB

DigiKey Part Number
296-LM285BYMX-2.5/NOPBTR-ND - Tape & Reel (TR)
296-LM285BYMX-2.5/NOPBCT-ND - Cut Tape (CT)
296-LM285BYMX-2.5/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM285BYMX-2.5/NOPB
Description
IC VREF SHUNT 1.5% 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±1.5% 20 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM285BYMX-2.5/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
20 mA
Tolerance
±1.5%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
120µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
20 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,57000 Kč45,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50023,78998 Kč59 474,95 Kč
5 00023,29245 Kč116 462,25 Kč
7 50023,04326 Kč172 824,45 Kč
Manufacturers Standard Package
Unit Price without VAT:45,57000 Kč
Unit Price with VAT:55,13970 Kč