LM385BDR-2-5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 3,25000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,24000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 39
Unit Price: 2,91000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,17000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 181
Unit Price: 1,13000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 862
Unit Price: 0,88000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 460
Unit Price: 1,43000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 719
Unit Price: 1,03000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,55694 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,99369 Kč
Datasheet

Similar


Texas Instruments
In Stock: 395
Unit Price: 1,16000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 681
Unit Price: 0,56000 Kč
Datasheet
TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM385BDR-2-5

DigiKey Part Number
296-26103-2-ND - Tape & Reel (TR)
296-26103-1-ND - Cut Tape (CT)
296-26103-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM385BDR-2-5
Description
IC VREF SHUNT 1.5% 8SOIC
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±1.5% 20 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM385BDR-2-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
20 mA
Tolerance
±1.5%
Temperature Coefficient
20ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
120µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
20 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes