Shunt Voltage Reference IC Fixed 2.5V V ±1.5% 20 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM385BMX-2.5/NOPB

DigiKey Part Number
LM385BMX-2.5/NOPBTR-ND - Tape & Reel (TR)
LM385BMX-2.5/NOPBCT-ND - Cut Tape (CT)
LM385BMX-2.5/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM385BMX-2.5/NOPB
Description
IC VREF SHUNT 1.5% 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±1.5% 20 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM385BMX-2.5/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
20 mA
Tolerance
±1.5%
Temperature Coefficient
150ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
120µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
20 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,26000 Kč22,26 Kč
1016,00000 Kč160,00 Kč
2514,43840 Kč360,96 Kč
10012,72480 Kč1 272,48 Kč
25011,90840 Kč2 977,10 Kč
50011,41662 Kč5 708,31 Kč
1 00011,11592 Kč11 115,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,58425 Kč26 460,63 Kč
5 00010,32661 Kč51 633,05 Kč
7 50010,19767 Kč76 482,53 Kč
12 50010,05468 Kč125 683,50 Kč
17 5009,97119 Kč174 495,83 Kč
Manufacturers Standard Package
Unit Price without VAT:22,26000 Kč
Unit Price with VAT:26,93460 Kč