
LM385MX-2.5/NOPB | |
|---|---|
DigiKey Part Number | LM385MX-2.5/NOPBTR-ND - Tape & Reel (TR) LM385MX-2.5/NOPBCT-ND - Cut Tape (CT) LM385MX-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM385MX-2.5/NOPB |
Description | IC VREF SHUNT 3% 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±3% 20 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM385MX-2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 20 mA | |
Tolerance | ±3% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 120µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 20 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,58800 Kč | 85,88 Kč |
| 25 | 7,69360 Kč | 192,34 Kč |
| 100 | 6,70470 Kč | 670,47 Kč |
| 250 | 6,23052 Kč | 1 557,63 Kč |
| 500 | 5,94496 Kč | 2 972,48 Kč |
| 1 000 | 5,70999 Kč | 5 709,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,30275 Kč | 13 256,87 Kč |
| 5 000 | 5,15761 Kč | 25 788,05 Kč |
| 7 500 | 5,08493 Kč | 38 136,97 Kč |
| 12 500 | 5,00439 Kč | 62 554,88 Kč |
| 17 500 | 4,95733 Kč | 86 753,27 Kč |
| 25 000 | 4,91205 Kč | 122 801,25 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |


