LM385BYM-2.5/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1 580
Unit Price: 21,21000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 17,64000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 11,55000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 4 867
Unit Price: 21,21000 Kč
Datasheet

Similar


onsemi
In Stock: 1 888
Unit Price: 14,70000 Kč
Datasheet

Similar


onsemi
In Stock: 14 238
Unit Price: 13,23000 Kč
Datasheet

Similar


onsemi
In Stock: 1 743
Unit Price: 15,12000 Kč
Datasheet

Similar


onsemi
In Stock: 12 852
Unit Price: 15,96000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5 382
Unit Price: 26,04000 Kč
Datasheet

Similar


onsemi
In Stock: 528
Unit Price: 15,75000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Shunt Voltage Reference IC Fixed 2.5V V ±1.5% 20 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM385BYM-2.5/NOPB

DigiKey Part Number
LM385BYM-2.5/NOPB-ND
Manufacturer
Manufacturer Product Number
LM385BYM-2.5/NOPB
Description
IC VREF SHUNT 1.5% 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±1.5% 20 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM385BYM-2.5/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
20 mA
Tolerance
±1.5%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
120µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
20 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
57027,46760 Kč15 656,53 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,46760 Kč
Unit Price with VAT:33,23580 Kč