
LM385BD-2.5R2G | |
|---|---|
DigiKey Part Number | LM385BD-2.5R2GOSTR-ND - Tape & Reel (TR) LM385BD-2.5R2GOSCT-ND - Cut Tape (CT) LM385BD-2.5R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM385BD-2.5R2G |
Description | IC VREF SHUNT 1.5% 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±1.5% 20 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM385BD-2.5R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 20 mA | |
Tolerance | ±1.5% | |
Temperature Coefficient | 80ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 120µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 30 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,09808 Kč | 17 745,20 Kč |
| 5 000 | 6,91355 Kč | 34 567,75 Kč |
| 7 500 | 6,82113 Kč | 51 158,47 Kč |
| 12 500 | 6,71872 Kč | 83 984,00 Kč |
| 17 500 | 6,65891 Kč | 116 530,92 Kč |
| 25 000 | 6,60133 Kč | 165 033,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 10,96100 Kč | 109,61 Kč |
| 25 | 9,85240 Kč | 246,31 Kč |
| 100 | 8,63020 Kč | 863,02 Kč |
| 250 | 8,04644 Kč | 2 011,61 Kč |
| 500 | 7,69408 Kč | 3 847,04 Kč |
| 1 000 | 7,40431 Kč | 7 404,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 11,29700 Kč | 112,97 Kč |
| 25 | 10,15480 Kč | 253,87 Kč |
| 100 | 8,89060 Kč | 889,06 Kč |
| 250 | 8,28832 Kč | 2 072,08 Kč |
| 500 | 7,92506 Kč | 3 962,53 Kč |
| 1 000 | 7,62647 Kč | 7 626,47 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |

